Filter Your Search
1 - 1 of 1 results
|
TSR2-2450
Traco Power
|
Check for Price | Yes | Active | 24 V | 5 V | 36 V | 6.5 V | 4.9 V | 5.1 V | 2 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 94 % | 1 % | 1 | HYBRID | OTHER | 10 W | R-PSMA-T3 | e3 | 67 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 7.5 mm | 14 mm | 10.6 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 | Traco Power |