Filter Your Search
1 - 10 of 58 results
|
TSS901ESASL2
Atmel Corporation
|
Check for Price | Obsolete | 32 | 8 | 25 MBps | 25 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | YES | ASYNC, BIT; SYNC, BYTE | YES | 3 | 5.5 V | 4.5 V | MILITARY | S-XQFP-G196 | Not Qualified | 125 °C | -55 °C | 196 | UNSPECIFIED | QFP | SQUARE | FLATPACK | GULL WING | 635 µm | QUAD | 2.95 mm | ATMEL CORP | QFP | QFP, | 196 | unknown | 8542.31.00.01 | ||||||||
|
TSS901ESC-E
Atmel Corporation
|
Check for Price | Obsolete | 32 | 8 | 25 MBps | 25 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | YES | ASYNC, BIT; SYNC, BYTE; BISYNC; EXT SYNC | YES | 3 | 5.5 V | 4.5 V | MILITARY | X-XUUC-N | Not Qualified | 125 °C | -55 °C | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | ATMEL CORP | DIE | DIE, | unknown | 8542.31.00.01 | ||||||||||||
|
TSS901ESBSL1
Atmel Corporation
|
Check for Price | Obsolete | 32 | 8 | 25 MBps | 25 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | YES | ASYNC, BIT; SYNC, BYTE | YES | 3 | 5.5 V | 4.5 V | MILITARY | S-XQFP-F196 | Not Qualified | 125 °C | -55 °C | 196 | UNSPECIFIED | QFF | SQUARE | FLATPACK | FLAT | 635 µm | QUAD | 2.65 mm | ATMEL CORP | QFP | QFF, | 196 | unknown | 8542.31.00.01 | ||||||||
|
TSS901ESBSL2
Atmel Corporation
|
Check for Price | Obsolete | 32 | 8 | 25 MBps | 25 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | YES | ASYNC, BIT; SYNC, BYTE | YES | 3 | 5.5 V | 4.5 V | MILITARY | S-XQFP-F196 | Not Qualified | 125 °C | -55 °C | 196 | UNSPECIFIED | QFF | SQUARE | FLATPACK | FLAT | 635 µm | QUAD | 2.65 mm | ATMEL CORP | QFP | QFF, | 196 | unknown | 8542.31.00.01 | ||||||||
|
TSS901ESASL3
Atmel Corporation
|
Check for Price | Obsolete | 32 | 8 | 25 MBps | 25 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | YES | ASYNC, BIT; SYNC, BYTE | YES | 3 | 5.5 V | 4.5 V | MILITARY | S-XQFP-G196 | Not Qualified | 125 °C | -55 °C | 196 | UNSPECIFIED | QFP | SQUARE | FLATPACK | GULL WING | 635 µm | QUAD | 2.95 mm | ATMEL CORP | QFP | QFP, | 196 | unknown | 8542.31.00.01 | ||||||||
|
TSS901EAS/883
Microchip Technology Inc
|
Check for Price | No | Active | 32 | 8 | 25 MBps | 25 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | YES | ASYNC, BIT; SYNC, BYTE | NO | 3 | 190 mA | 5.5 V | 4.5 V | MILITARY | S-PQFP-G196 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class S | 196 | PLASTIC/EPOXY | QFP | QFP196,1.5SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 635 µm | QUAD | 2.95 mm | MICROCHIP TECHNOLOGY INC | MQFPL-196 | compliant | 8542.31.00.01 | ||||
|
TSS901EASB
Temic Semiconductors
|
Check for Price | No | Obsolete | 32 | 8 | 25 MBps | 25 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | YES | ASYNC, BIT | 3 | 190 mA | 5.5 V | 4.5 V | MILITARY | S-XQFP-G196 | Not Qualified | e0 | 125 °C | -55 °C | 196 | QFP | QFP196,1.5SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | TEMIC SEMICONDUCTORS | QUAD-196 | unknown | 8542.31.00.01 | |||||||||
|
TSS901ESBSB
Atmel Corporation
|
Check for Price | Obsolete | 32 | 8 | 25 MBps | 25 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | YES | MIL STD 1553A; MIL STD 1553B | YES | 3 | 5.5 V | 4.5 V | MILITARY | S-XQFP-F196 | Not Qualified | 125 °C | -55 °C | 196 | UNSPECIFIED | QFF | SQUARE | FLATPACK | FLAT | 635 µm | QUAD | 2.65 mm | ATMEL CORP | QFP | QFF, | 196 | unknown | 8542.31.00.01 | ||||||||
|
TSS901ESA-E
Atmel Corporation
|
Check for Price | Obsolete | 32 | 8 | 25 MBps | 25 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | YES | MIL STD 1553A; MIL STD 1553B; MCAIR; STANAG-3838 | YES | 3 | 5.5 V | 4.5 V | MILITARY | S-XQFP-G196 | Not Qualified | 125 °C | -55 °C | 196 | UNSPECIFIED | QFP | SQUARE | FLATPACK | GULL WING | 635 µm | QUAD | 2.95 mm | ATMEL CORP | QFP | QFP, | 196 | unknown | 8542.31.00.01 | ||||||||
|
TSS901ESCHXXX
Atmel Corporation
|
Check for Price | Obsolete | 32 | 8 | 25 MBps | 25 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | YES | ASYNC, BIT; SYNC, BYTE | YES | 3 | 5.5 V | 4.5 V | MILITARY | X-XUUC-N | Not Qualified | 125 °C | -55 °C | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | ATMEL CORP | DIE | DIE, | unknown | 8542.31.00.01 |