Filter Your Search
1 - 2 of 2 results
|
TSV632AIDT
STMicroelectronics
|
$1.2035 | Yes | Active | 2.2 mV | 0.27 V/us | 100 pA | 124 µA | 2 | OPERATIONAL AMPLIFIER | 1.8 V | CMOS | VOLTAGE-FEEDBACK | 10 pA | YES | YES | NO | YES | NO | NO | 0.2 V/us | 6 V | AUTOMOTIVE | 790 | 10000 | NO | R-PDSO-G8 | Not Qualified | e4 | 74 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOIC | SOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | ||
|
TSV632AID
STMicroelectronics
|
Check for Price | Yes | Obsolete | 2 mV | 0.27 V/us | 100 pA | 124 µA | 2 | OPERATIONAL AMPLIFIER | 1.8 V | CMOS | VOLTAGE-FEEDBACK | 10 pA | YES | YES | NO | YES | NO | NO | 0.2 V/us | 6 V | AUTOMOTIVE | 790 | 10000 | NO | R-PDSO-G8 | Not Qualified | e4 | 74 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, SOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 |