Filter Your Search
1 - 4 of 4 results
![]() |
TSV911AIDBVR
Texas Instruments
|
$0.2600 | Yes | Yes | Active | 1.5 mV | 6.5 V/us | 1 | OPERATIONAL AMPLIFIER | 5 V | 6 V | AUTOMOTIVE | 8000 | R-PDSO-G5 | e4 | 103 dB | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23, 5 PIN | compliant | EAR99 | 8542.33.00.01 | 2019-01-10 | Texas Instruments | |||||||||||||||||||
![]() |
TSV911AIDCKR
Texas Instruments
|
$0.2600 | Yes | Yes | Active | 1.5 mV | 6.5 V/us | 1 | OPERATIONAL AMPLIFIER | 5 V | 6 V | AUTOMOTIVE | 8000 | S-PDSO-G8 | e3 | 103 dB | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | SC-70, 8 PIN | compliant | EAR99 | 8542.33.00.01 | 2019-01-10 | Texas Instruments | |||||||||||||||||||
![]() |
TSV911AIDT
STMicroelectronics
|
$0.7081 | No | Active | 3 mV | 4.5 V/us | 1 pA | 1.1 mA | 1 | OPERATIONAL AMPLIFIER | 3.3 V | BICMOS | VOLTAGE-FEEDBACK | YES | YES | NO | NO | NO | NO | 6 V | AUTOMOTIVE | 8000 | 5600 | NO | R-PDSO-G8 | Not Qualified | e4 | 75 dB | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | ROHS COMPLIANT, SOP-8 | unknown | EAR99 | 8542.33.00.01 | STMicroelectronics | SOIC | 8 | ||||
![]() |
TSV911AID
STMicroelectronics
|
Check for Price | No | Obsolete | 3 mV | 4.5 V/us | 1 pA | 1.1 mA | 1 | OPERATIONAL AMPLIFIER | 3.3 V | BICMOS | VOLTAGE-FEEDBACK | YES | YES | NO | NO | NO | NO | 6 V | AUTOMOTIVE | 8000 | 5600 | NO | R-PDSO-G8 | Not Qualified | e4 | 75 dB | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | ROHS COMPLIANT, SOP-8 | unknown | EAR99 | 8542.33.00.01 | STMicroelectronics | SOIC | 8 |