Filter Your Search
1 - 1 of 1 results
|
TSX712IYST
STMicroelectronics
|
$2.2616 | Yes | Active | 450 µV | 1.4 V/us | 200 pA | 1.8 mA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 4 V | CMOS | VOLTAGE-FEEDBACK | 50 nA | NO | 200 nA | YES | YES | NO | NO | 18 V | AUTOMOTIVE | 2700 | 316227.766 | NO | S-PDSO-G8 | e4 | 98 dB | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSOP8,.19,25 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | STMICROELECTRONICS | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics |