Filter Your Search
1 - 2 of 2 results
|
TT23N2T04
TE Connectivity
|
$18.3818 | Yes | Active | 2 A | 28 V | DPDT | TOGGLE SWITCH | 2 A | ON-ON | 125 V | 1 kV | 1 GΩ | PANEL MOUNT | NICKEL | SILVER | COPPER ALLOY | EPOXY TERMINAL SEALED | NO | SOLDER | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||
|
TT23N2T
TE Connectivity
|
$19.1461 | Yes | Active | 3 A | 28 V | 60000 Cycle(s) | 0.02 mΩ | DPDT | LATCHED | SILVER | TOGGLE SWITCH | PLUNGER | 2A@125VAC | 2A@28VDC | 3 A | ON-ON | 125 V | 1 kV | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | 26 deg | BRASS | 0.194 inch | 10-48 | SILVER | BREAK-BEFORE-MAKE | GOLD | THERMOPLASTIC | EPOXY TERMINAL SEALED | WAVE | NO | WIRE | SOLVENT | 0.29 inch | 5.23 mm | 8.84 mm | 9.22 mm | 0.22 inch | 0.11 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity |