Filter Your Search
1 - 10 of 13 results
|
TU425S12E
SL Power Electronics
|
$182.7108 | Yes | End Of Life | 115 V | 12 V | 240 V | 100 V | 32.2 A | 1 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 88 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.04242 Vrms | 425 W | CE, CSA, EN, IEC, UL | 70 °C | -10 °C | 83.8 mm | 157.4 mm | SL POWER ELECTRONICS CORP | unknown | EAR99 | |||||
|
TU425S18E
SL Power Electronics
|
$190.1678 | Yes | End Of Life | 115 V | 18 V | 240 V | 100 V | 21.4 A | 1 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 88 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.06363 Vrms | 425 W | CE, CSA, EN, IEC, UL | 70 °C | -10 °C | 83.8 mm | 157.4 mm | SL POWER ELECTRONICS CORP | unknown | EAR99 | |||||
|
TU425S56E
SL Power Electronics
|
$190.1678 | Yes | End Of Life | 115 V | 56 V | 240 V | 100 V | 54.32 V | 57.68 V | 7.2 A | 3 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 90 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.19796 Vrms | 425 W | CE, CSA, EN, IEC, UL | 70 °C | -10 °C | 83.8 mm | 157.4 mm | SL POWER ELECTRONICS CORP | unknown | EAR99 | |||
|
TU425S24E
SL Power Electronics
|
$190.1678 | Yes | Active | 115 V | 24 V | 240 V | 100 V | 16.8 A | 1 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 90 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.08484 Vrms | 425 W | CE, CSA, EN, IEC, UL | 70 °C | -10 °C | 83.8 mm | 157.4 mm | SL POWER ELECTRONICS CORP | unknown | EAR99 | |||||
|
TU425S48E
SL Power Electronics
|
$190.1678 | Yes | Active | 115 V | 48 V | 240 V | 100 V | 8.4 A | 1 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 90 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.16968 Vrms | 425 W | CE, CSA, EN, IEC, UL | 70 °C | -10 °C | 83.8 mm | 157.4 mm | SL POWER ELECTRONICS CORP | unknown | EAR99 | |||||
|
TU425S24EF
SL Power Electronics
|
Check for Price | Yes | End Of Life | AC-DC REGULATED POWER SUPPLY MODULE | SL POWER ELECTRONICS CORP | unknown | EAR99 | 2020-05-15 | |||||||||||||||||||||
|
TU425S24EC
SL Power Electronics
|
Check for Price | Yes | Active | AC-DC REGULATED POWER SUPPLY MODULE | SL POWER ELECTRONICS CORP | unknown | EAR99 | 2020-05-15 | |||||||||||||||||||||
|
TU425S12EF
SL Power Electronics
|
Check for Price | Yes | End Of Life | AC-DC REGULATED POWER SUPPLY MODULE | SL POWER ELECTRONICS CORP | unknown | EAR99 | 2020-05-15 | |||||||||||||||||||||
|
TU425S48EF
SL Power Electronics
|
Check for Price | Yes | End Of Life | AC-DC REGULATED POWER SUPPLY MODULE | SL POWER ELECTRONICS CORP | unknown | EAR99 | 2020-05-15 | |||||||||||||||||||||
|
TU425S48EC
SL Power Electronics
|
Check for Price | Yes | End Of Life | AC-DC REGULATED POWER SUPPLY MODULE | SL POWER ELECTRONICS CORP | unknown | EAR99 | 2020-05-15 |