Filter Your Search
1 - 1 of 1 results
|
TUSB9260PVP
Texas Instruments
|
Check for Price | Yes | Yes | Not Recommended | ATA; ATAPI | 375 MBps | 40 MHz | YES | 1.1 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | ALSO OPERATES AT 1.8 V | IEEE 1149.6; IEEE 1149.1 | 12 µA | 1.155 V | 1.045 V | COMMERCIAL | S-PQFP-G64 | Not Qualified | e4 | 3 | 70 °C | 260 | 30 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.35SQ,16 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 400 µm | QUAD | 1.2 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | QFP | HTQFP-64 | 64 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |