Filter Your Search
1 - 10 of 357 results
|
TVS-P4KE11A
FCI Semiconductor
|
Check for Price | Contact Manufacturer | 15.6 V | 11 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 9.4 V | FIRST COMPONENTS INTERNATIONAL | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||
|
TVS-P4KE350A
FCI Semiconductor
|
Check for Price | Contact Manufacturer | 482 V | 350 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 300 V | FIRST COMPONENTS INTERNATIONAL | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||
|
TVS-P4KE91
FCI Semiconductor
|
Check for Price | Contact Manufacturer | 132 V | 91 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 73.7 V | FIRST COMPONENTS INTERNATIONAL | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||
|
TVSP3K4.5
Microsemi Corporation
|
Check for Price | No | Obsolete | 8 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 4.5 V | 1 | AVALANCHE | 300 W | Not Qualified | O-LALF-W2 | e0 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | not_compliant | EAR99 | 8541.10.00.50 | O-LALF-W2 | |||
|
TVS-P4KE7.5CA
FCI Semiconductor
|
Check for Price | Contact Manufacturer | 11.3 V | 7.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 6.4 V | FIRST COMPONENTS INTERNATIONAL | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||
|
TVS-P4KE47C
FCI Semiconductor
|
Check for Price | Contact Manufacturer | 67.8 V | 47 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 38.1 V | FIRST COMPONENTS INTERNATIONAL | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||
|
TVS-P6KE13A
FCI Semiconductor
|
Check for Price | Contact Manufacturer | 18.2 V | 13 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 11.1 V | FIRST COMPONENTS INTERNATIONAL | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||
|
TVS-P6KE56A
FCI Semiconductor
|
Check for Price | Contact Manufacturer | 77 V | 56 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 47.8 V | FIRST COMPONENTS INTERNATIONAL | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||
|
TVS-P6KE82A
FCI Semiconductor
|
Check for Price | Contact Manufacturer | 113 V | 82 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 70.1 V | FIRST COMPONENTS INTERNATIONAL | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||
|
TVS-P6KE22A
FCI Semiconductor
|
Check for Price | Contact Manufacturer | 30.6 V | 22 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 18.8 V | FIRST COMPONENTS INTERNATIONAL | unknown | EAR99 | 8541.10.00.50 |