Filter Your Search
1 - 7 of 7 results
|
PIR3D-06C/L415
Everlight Electronics Co Ltd
|
Check for Price | Yes | Active | EVERLIGHT ELECTRONICS CO LTD | compliant | EAR99 | 8541.40.20.00 | INFRARED LED | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
PIR3-024DC-00LV
Relpol SA
|
Check for Price | Yes | Active | 24 V | 900 mW | 640 Ω | 10 A | 250 V | 24 V | 10 A | 3PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 38 mA | 19.2 V | 2.4 V | 26.4 V | 10A@250VAC | 10A@24VDC | 100 mΩ | Random | 13 ms | 3 ms | CE; EAC; UL | -40 °C | 70 °C | AC/DC | Silver Nickel | DIN RAIL/PANEL MOUNT | 3 FORM C | IP20; RT1 | NO | SCREW AND SNAP ON | 27 inch | 82 mm | 75 mm | 75mm x 27mm x 82mm | RELPOL S A | unknown | |||||||||||||||||||
|
PIR3T-024DC-M41G-V0
Relpol SA
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | RELPOL S A | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
PIR3-012DC-00LD
Relpol SA
|
Check for Price | Yes | Active | 12 V | 900 mW | 160 Ω | 10 A | 250 V | 24 V | 10 A | 3PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 75 mA | 9.6 V | 1.2 V | 13.2 V | 10A@250VAC | 10A@24VDC | 100 mΩ | Random | 13 ms | 3 ms | CE; EAC; UL | -40 °C | 70 °C | AC/DC | Silver Nickel | DIN RAIL/PANEL MOUNT | 3 FORM C | IP20; RT1 | NO | SCREW AND SNAP ON | 27 inch | 82 mm | 75 mm | 75mm x 27mm x 82mm | RELPOL S A | unknown | EAR99 | 8536.41.00.20 | |||||||||||||||||
|
PIR333C/H0/L276
Everlight Electronics Co Ltd
|
Check for Price | Yes | Yes | Obsolete | HIGH RELIABILITY | -40 °C | 85 °C | EVERLIGHT ELECTRONICS CO LTD | compliant | EAR99 | 8541.40.20.00 | INFRARED LED | ROHS COMPLIANT, PLASTIC, 2 PIN | SINGLE | 100 mA | 1 | 730 nm | ROUND | 5 mm | ||||||||||||||||||||||||||||||||||||||||
|
PIR3-120AC-00LV
Relpol SA
|
Check for Price | Yes | Active | 120 V | 3.77 kΩ | 10 A | 250 V | 24 V | 10 A | 100000 Cycle(s) | 3PDT | MOMENTARY | POWER/SIGNAL RELAY | AC | 11 mA | 96 V | 24 V | 132 V | 10A@250VAC | 10A@24VDC | 100 mΩ | Random | 10 ms | 8 ms | CE; EAC; UL | -40 °C | 55 °C | AC/DC | Silver Nickel | DIN RAIL/PANEL MOUNT | 3 FORM C | IP20; RT1 | NO | SCREW AND SNAP ON | 27 inch | 82 mm | 75 mm | 75mm x 27mm x 82mm | RELPOL S A | unknown | |||||||||||||||||||
|
PIR3T-110DC-M43G-V0
Relpol SA
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | RELPOL S A | unknown | EAR99 |