Filter Your Search
1 - 10 of 15 results
|
2TX22-1934SE
Nexans
|
Check for Price | Contact Manufacturer | NEXANS SA | unknown | |||||||||||||||||||||||
|
4TX22-1934SE
Nexans
|
Check for Price | Contact Manufacturer | NEXANS SA | unknown | |||||||||||||||||||||||
|
TX22-1934BLACK
Metrofunk Kabel-Union GmbH
|
Check for Price | Contact Manufacturer | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 53 mΩ | 600 V | 6.2 A | STANDARDS: MIL-W-16878, DIN 57881, VDE 0881 | THERMAL, ELECTRICAL, CHEMICAL AND MECHANICAL PROPERTIES | DIN; MIL; VDE | YES | 200 °C | -100 °C | COPPER | WIRE AND CABLE | STRANDED | 0.34 mm2 | PTFE | NO | 22 AWG | SILVER | 1.27 mm | 19X0.16 | METROFUNK KABEL-UNION GMBH | unknown | ||
|
TX22-1934BLUE
Metrofunk Kabel-Union GmbH
|
Check for Price | Contact Manufacturer | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 53 mΩ | 600 V | 6.2 A | STANDARDS: MIL-W-16878, DIN 57881, VDE 0881 | THERMAL, ELECTRICAL, CHEMICAL AND MECHANICAL PROPERTIES | DIN; MIL; VDE | YES | 200 °C | -100 °C | COPPER | WIRE AND CABLE | STRANDED | 0.34 mm2 | PTFE | NO | 22 AWG | SILVER | 1.27 mm | 19X0.16 | METROFUNK KABEL-UNION GMBH | unknown | ||
|
TX22-1934YELLOW
Metrofunk Kabel-Union GmbH
|
Check for Price | Contact Manufacturer | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 53 mΩ | 600 V | 6.2 A | STANDARDS: MIL-W-16878, DIN 57881, VDE 0881 | THERMAL, ELECTRICAL, CHEMICAL AND MECHANICAL PROPERTIES | DIN; MIL; VDE | YES | 200 °C | -100 °C | COPPER | WIRE AND CABLE | STRANDED | 0.34 mm2 | PTFE | NO | 22 AWG | SILVER | 1.27 mm | 19X0.16 | METROFUNK KABEL-UNION GMBH | unknown | ||
|
TX22-1934GREEN
Metrofunk Kabel-Union GmbH
|
Check for Price | Contact Manufacturer | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 53 mΩ | 600 V | 6.2 A | STANDARDS: MIL-W-16878, DIN 57881, VDE 0881 | THERMAL, ELECTRICAL, CHEMICAL AND MECHANICAL PROPERTIES | DIN; MIL; VDE | YES | 200 °C | -100 °C | COPPER | WIRE AND CABLE | STRANDED | 0.34 mm2 | PTFE | NO | 22 AWG | SILVER | 1.27 mm | 19X0.16 | METROFUNK KABEL-UNION GMBH | unknown | ||
|
4TX22-1934STJ
Nexans
|
Check for Price | Contact Manufacturer | NEXANS SA | unknown | |||||||||||||||||||||||
|
TX22-1934GREY
Metrofunk Kabel-Union GmbH
|
Check for Price | Contact Manufacturer | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 53 mΩ | 600 V | 6.2 A | STANDARDS: MIL-W-16878, DIN 57881, VDE 0881 | THERMAL, ELECTRICAL, CHEMICAL AND MECHANICAL PROPERTIES | DIN; MIL; VDE | YES | 200 °C | -100 °C | COPPER | WIRE AND CABLE | STRANDED | 0.34 mm2 | PTFE | NO | 22 AWG | SILVER | 1.27 mm | 19X0.16 | METROFUNK KABEL-UNION GMBH | unknown | ||
|
TX22-1934WHITE
Metrofunk Kabel-Union GmbH
|
Check for Price | Contact Manufacturer | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 53 mΩ | 600 V | 6.2 A | STANDARDS: MIL-W-16878, DIN 57881, VDE 0881 | THERMAL, ELECTRICAL, CHEMICAL AND MECHANICAL PROPERTIES | DIN; MIL; VDE | YES | 200 °C | -100 °C | COPPER | WIRE AND CABLE | STRANDED | 0.34 mm2 | PTFE | NO | 22 AWG | SILVER | 1.27 mm | 19X0.16 | METROFUNK KABEL-UNION GMBH | unknown | ||
|
2TX22-1934STJ
Nexans
|
Check for Price | Contact Manufacturer | NEXANS SA | unknown |