Filter Your Search
1 - 1 of 1 results
|
TX2-1.5V-X
Panasonic Electronic Components
|
Check for Price | Active | 1.5 V | 16 Ω | 220 V | 2 A | 100000 Cycle(s) | DPDT | DC | 1.125 V | 150 mV | 2.25 V | 60W@220VDC | 2A@220VDC | 100 mΩ | Random | 1 GΩ | 4 ms | 4 ms | BSI; UL | -40 °C | 85 °C | DC | Silver | GOLD | 8 | TAPE AND REEL | 2 FORM C | SOLDER | 7.4 mm | 8.2 mm | 15 mm | 15mm x 7.4mm x 8.2mm | 0.003500127000254001 inch | PANASONIC CORP | compliant | EAR99 | 8536.49.00.50 |