Filter Your Search
1 - 9 of 9 results
|
TX2SL-L-9V-Z-1
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 100 mW | 810 Ω | 220 V | 1 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 11 mA | 6.75 V | 6.75 V | 9 V | 1A@220VDC | 4 ms | 4 ms | BSI; CSA; UL | -40 °C | 85 °C | DC | SURFACE MOUNT-STRAIGHT | BOX; TAPE AND REEL | WATER PROOF | NO | SOLDER | 7.4 mm | 8.2 mm | 15 mm | 15mm x 7.4mm x 8.2mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | |||||
|
TX2SL-L-9V
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 100 mW | 810 Ω | 220 V | 2 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 11 mA | 6.75 V | 6.75 V | 9 V | 2A@220VDC | 4 ms | 4 ms | BSI; CSA; UL | -40 °C | 85 °C | DC | SURFACE MOUNT-STRAIGHT | TUBE | WATER PROOF | NO | SOLDER | 7.4 mm | 8.2 mm | 15 mm | 15mm x 7.4mm x 8.2mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | |||||
|
TX2SL-L-9V-1-Z
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 100 mW | 810 Ω | 220 V | 1 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 11 mA | 6.75 V | 6.75 V | 9 V | 1A@220VDC | 4 ms | 4 ms | BSI; CSA; UL | -40 °C | 85 °C | DC | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | WATER PROOF | NO | SOLDER | 7.4 mm | 8.2 mm | 15 mm | 15mm x 7.4mm x 8.2mm | PANASONIC CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.49.00.50 | |||||
|
TX2SL-L-9V-1-X
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 100 mW | 810 Ω | 220 V | 1 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 11 mA | 6.75 V | 6.75 V | 9 V | 1A@220VDC | 4 ms | 4 ms | BSI; CSA; UL | -40 °C | 85 °C | DC | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | WATER PROOF | NO | SOLDER | 7.4 mm | 8.2 mm | 15 mm | 15mm x 7.4mm x 8.2mm | PANASONIC CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.49.00.50 | |||||
|
TX2SL-L-9V-X
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 100 mW | 810 Ω | 220 V | 2 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 11 mA | 6.75 V | 6.75 V | 9 V | 2A@220VDC | 4 ms | 4 ms | BSI; CSA; UL | -40 °C | 85 °C | DC | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | WATER PROOF | NO | SOLDER | 7.4 mm | 8.2 mm | 15 mm | 15mm x 7.4mm x 8.2mm | PANASONIC CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.49.00.50 | |||||
|
TX2SL-L-9V-TH
Panasonic Electronic Components
|
Check for Price | Obsolete | 100 mW | 810 Ω | 7.5 A | 250 V | 220 V | 7.5 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 11 mA | 6.75 V | 6.75 V | 9 V | 7.5A@250VAC | 7.5A@220VDC | 4 ms | 4 ms | BSI; CSA; UL | -40 °C | 85 °C | AC/DC | SURFACE MOUNT-STRAIGHT | BOX; TUBE | WATER PROOF | NO | SOLDER | 7.4 mm | 8.2 mm | 15 mm | 15mm x 7.4mm x 8.2mm | PANASONIC CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.49.00.50 | |||
|
TX2SL-L-9V-1
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 100 mW | 810 Ω | 220 V | 1 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 11 mA | 6.75 V | 6.75 V | 9 V | 1A@220VDC | 4 ms | 4 ms | BSI; CSA; UL | -40 °C | 85 °C | DC | SURFACE MOUNT-STRAIGHT | TUBE | WATER PROOF | NO | SOLDER | 7.4 mm | 8.2 mm | 15 mm | 15mm x 7.4mm x 8.2mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | |||||
|
TX2SL-L-9V-TH-Z
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 100 mW | 810 Ω | 7.5 A | 250 V | 220 V | 7.5 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 11 mA | 6.75 V | 6.75 V | 9 V | 7.5A@250VAC | 7.5A@220VDC | 4 ms | 4 ms | BSI; CSA; UL | -40 °C | 85 °C | AC/DC | SURFACE MOUNT-STRAIGHT | BOX; TAPE AND REEL | WATER PROOF | NO | SOLDER | 7.4 mm | 8.2 mm | 15 mm | 15mm x 7.4mm x 8.2mm | PANASONIC CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.49.00.50 | ||
|
TX2SL-L-9V-Z
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 100 mW | 810 Ω | 220 V | 2 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 11 mA | 6.75 V | 6.75 V | 9 V | 2A@220VDC | 4 ms | 4 ms | BSI; CSA; UL | -40 °C | 85 °C | DC | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | WATER PROOF | NO | SOLDER | 7.4 mm | 8.2 mm | 15 mm | 15mm x 7.4mm x 8.2mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 |