Filter Your Search
1 - 10 of 1,789 results
|
TXD2-5V
Panasonic Electronic Components
|
$3.4284 | Yes | Yes | Active | 5 V | 200 mW | 125 Ω | 220 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 40 mA | 3.75 V | 500 mV | 6 V | 60W@220VDC | 2A@220VDC | 100 mΩ | Random | 1 GΩ | 4 ms | 4 ms | BSI; CUL; UL | -40 °C | 85 °C | DC | Silver | Gold | THROUGH HOLE-STRAIGHT | 8 | BOX; TUBE | 2 FORM C | NO | SOLDER | 7.4 mm | 8.2 mm | 15 mm | 15mm x 7.4mm x 8.2mm | 0.004000508001016002 inch | PANASONIC CORP | compliant | EAR99 | 8536.49.00.50 | Panasonic | |||||
|
TXD2-L-12V
Panasonic Electronic Components
|
$3.4928 | Yes | Yes | Active | 230 mW | 626 Ω | 220 V | 2 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 19 mA | 9 V | 9 V | 12 V | 2A@220VDC | 4 ms | 4 ms | BSI; CSA; EN; UL | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT | BOX; TUBE | WATER PROOF | NO | SOLDER | 7.4 mm | 8.2 mm | 15 mm | 15mm x 7.4mm x 8.2mm | PANASONIC CORP | compliant | EAR99 | 8536.49.00.50 | Panasonic | ROHS COMPLIANT | |||||||||||||
|
TXD2-L-9V
Panasonic Electronic Components
|
$3.4928 | Yes | Yes | Active | 230 mW | 352 Ω | 220 V | 2 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 26 mA | 6.75 V | 6.75 V | 9 V | 2A@220VDC | 4 ms | 4 ms | BSI; CSA; EN; UL | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT | BOX; TUBE | WATER PROOF | NO | SOLDER | 7.4 mm | 8.2 mm | 15 mm | 15mm x 7.4mm x 8.2mm | PANASONIC CORP | compliant | EAR99 | 8536.49.00.50 | ROHS COMPLIANT | ||||||||||||||
|
TXD2-12V
Panasonic Electronic Components
|
$3.5071 | Yes | Yes | Active | 280 mW | 514 Ω | 220 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 23 mA | 9 V | 1.2 V | 12 V | 2A@220VDC | 4 ms | 4 ms | BSI; CSA; EN; UL | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT | BOX; TUBE | WATER PROOF | NO | SOLDER | 7.4 mm | 8.2 mm | 15 mm | 15mm x 7.4mm x 8.2mm | PANASONIC CORP | compliant | EAR99 | 8536.49.00.50 | Panasonic | ROHS COMPLIANT | |||||||||||||
|
TXD2-L-1.5V
Panasonic Electronic Components
|
$3.7229 | Yes | Yes | Active | 230 mW | 10 Ω | 220 V | 2 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 153 mA | 1.13 V | 1.13 V | 1.5 V | 2A@220VDC | 4 ms | 4 ms | BSI; CSA; EN; UL | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT | BOX; TUBE | WATER PROOF | NO | SOLDER | 7.4 mm | 8.2 mm | 15 mm | 15mm x 7.4mm x 8.2mm | PANASONIC CORP | compliant | EAR99 | 8536.49.00.50 | ROHS COMPLIANT | ||||||||||||||
|
TXD2-L-6V
Panasonic Electronic Components
|
$3.7229 | Yes | Yes | Active | 230 mW | 156 Ω | 220 V | 2 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 39 mA | 4.5 V | 4.5 V | 6 V | 2A@220VDC | 4 ms | 4 ms | BSI; CSA; EN; UL | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT | BOX; TUBE | WATER PROOF | NO | SOLDER | 7.4 mm | 8.2 mm | 15 mm | 15mm x 7.4mm x 8.2mm | PANASONIC CORP | compliant | EAR99 | 8536.49.00.50 | ROHS COMPLIANT | ||||||||||||||
|
TXD2SA-12V
Panasonic Electronic Components
|
$3.7721 | Yes | Yes | Active | 280 mW | 514 Ω | 220 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | LOW PROFILE | 23 mA | 9 V | 1.2 V | 12 V | 2A@220VDC | 4 ms | 4 ms | BSI; CSA; EN; UL | -40 °C | 85 °C | DC | SURFACE MOUNT-STRAIGHT | BOX; TUBE | WATER PROOF | NO | SOLDER | 7.4 mm | 8.2 mm | 15 mm | 15mm x 7.4mm x 8.2mm | PANASONIC CORP | compliant | EAR99 | 8536.49.00.50 | Panasonic | ROHS COMPLIANT | ||||||||||||
|
TXD2SA-5V
Panasonic Electronic Components
|
$3.9989 | Yes | Yes | Active | 280 mW | 89 Ω | 220 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | LOW PROFILE | 56 mA | 3.75 V | 500 mV | 5 V | 2A@220VDC | 4 ms | 4 ms | BSI; CSA; EN; UL | -40 °C | 85 °C | DC | SURFACE MOUNT-STRAIGHT | BOX; TUBE | WATER PROOF | NO | SOLDER | 7.4 mm | 8.2 mm | 15 mm | 15mm x 7.4mm x 8.2mm | PANASONIC CORP | compliant | EAR99 | 8536.49.00.50 | Panasonic | ROHS COMPLIANT | ||||||||||||
|
TXD2SA-3V-Z
Panasonic Electronic Components
|
$4.0161 | Yes | Yes | Active | 280 mW | 32 Ω | 220 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | LOW PROFILE | 94 mA | 2.25 V | 300 mV | 3 V | 2A@220VDC | 4 ms | 4 ms | BSI; CSA; EN; UL | -40 °C | 85 °C | DC | SURFACE MOUNT-STRAIGHT | BOX; TAPE AND REEL | WATER PROOF | NO | SOLDER | 7.4 mm | 8.2 mm | 15 mm | 15mm x 7.4mm x 8.2mm | PANASONIC CORP | compliant | EAR99 | 8536.49.00.50 | Panasonic | ROHS COMPLIANT | ||||||||||||
|
TXD2SA-3V
Panasonic Electronic Components
|
$4.0355 | Yes | Yes | Active | 280 mW | 32 Ω | 220 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | LOW PROFILE | 94 mA | 2.25 V | 300 mV | 3 V | 2A@220VDC | 4 ms | 4 ms | BSI; CSA; EN; UL | -40 °C | 85 °C | DC | SURFACE MOUNT-STRAIGHT | BOX; TUBE | WATER PROOF | NO | SOLDER | 7.4 mm | 8.2 mm | 15 mm | 15mm x 7.4mm x 8.2mm | PANASONIC CORP | compliant | EAR99 | 8536.49.00.50 | Panasonic | ROHS COMPLIANT |