Filter Your Search
1 - 7 of 7 results
|
TXD2-5V
Panasonic Electronic Components
|
$3.3174 | Yes | Yes | Active | 5 V | 200 mW | 125 Ω | 220 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 40 mA | 3.75 V | 500 mV | 6 V | 60W@220VDC | 2A@220VDC | 100 mΩ | Random | 1 GΩ | 4 ms | 4 ms | BSI; CUL; UL | -40 °C | 85 °C | DC | Silver | Gold | THROUGH HOLE-STRAIGHT | 8 | BOX; TUBE | 2 FORM C | NO | SOLDER | 7.4 mm | 8.2 mm | 15 mm | 15mm x 7.4mm x 8.2mm | 0.004000508001016002 inch | PANASONIC CORP | compliant | EAR99 | 8536.49.00.50 | Panasonic | ||||
|
TXD2-5V-6
Panasonic Electronic Components
|
$5.1800 | Obsolete | POWER/SIGNAL RELAY | PANASONIC CORP | unknown | EAR99 | Panasonic | ||||||||||||||||||||||||||||||||||||||||||||
|
TXD2-5V-3
Panasonic Electronic Components
|
$5.6000 | Yes | Yes | Obsolete | 280 mW | 89 Ω | 220 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 56 mA | 3.75 V | 500 mV | 5 V | 2A@220VDC | 4 ms | 4 ms | BSI; CSA; EN; UL | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT | BOX; TUBE | WATER PROOF | NO | SOLDER | 7.4 mm | 8.2 mm | 15 mm | 15mm x 7.4mm x 8.2mm | PANASONIC CORP | unknown | EAR99 | 8536.49.00.50 | Panasonic | ROHS COMPLIANT | ||||||||||||
|
TXD2-5V-4
Panasonic Electronic Components
|
$5.6000 | Yes | Yes | Obsolete | 280 mW | 89 Ω | 220 V | 1 A | 500000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 56 mA | 3.75 V | 500 mV | 5 V | 1A@220VDC | 4 ms | 4 ms | BSI; CSA; EN; UL | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT | BOX; TUBE | WATER PROOF | NO | SOLDER | 7.4 mm | 8.2 mm | 15 mm | 15mm x 7.4mm x 8.2mm | PANASONIC CORP | unknown | EAR99 | 8536.49.00.50 | Panasonic | ROHS COMPLIANT | ||||||||||||
|
TXD2-5V-Z
Panasonic Electronic Components
|
Check for Price | Active | 5 V | 125 Ω | 220 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 3.75 V | 500 mV | 6 V | 60W@220VDC | 2A@220VDC | 100 mΩ | Random | 1 GΩ | 4 ms | 4 ms | BSI; CSA; UL | -40 °C | 85 °C | DC | Silver | GOLD | 8 | TAPE AND REEL | 2 FORM C | SOLDER | 7.4 mm | 8.2 mm | 15 mm | 15mm x 7.4mm x 8.2mm | 0.003500127000254001 inch | PANASONIC CORP | compliant | EAR99 | 8536.49.00.50 | |||||||||||
|
TXD2-5V-7
Panasonic Electronic Components
|
Check for Price | Obsolete | POWER/SIGNAL RELAY | PANASONIC CORP | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
|
TXD2-5V-1
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 280 mW | 89 Ω | 220 V | 1 A | 500000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 56 mA | 3.75 V | 500 mV | 5 V | 1A@220VDC | 4 ms | 4 ms | BSI; CSA; EN; UL | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT | BOX; TUBE | WATER PROOF | NO | SOLDER | 7.4 mm | 8.2 mm | 15 mm | 15mm x 7.4mm x 8.2mm | PANASONIC CORP | compliant | EAR99 | 8536.49.00.50 | Panasonic | ROHS COMPLIANT |