Filter Your Search
1 - 1 of 1 results
|
TXD2SS-L-9V-X
Panasonic Electronic Components
|
$2.3372 | Yes | Yes | Active | 9 V | 150 mW | 540 Ω | 220 V | 2 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 17 mA | 6.75 V | 6.75 V | 9 V | 60W@220VDC | 2A@220VDC | 100 mΩ | Random | 1 GΩ | 4 ms | 4 ms | BSI; CSA; EN; UL | e4 | -40 °C | 85 °C | DC | Silver | GOLD | SURFACE MOUNT-STRAIGHT | 8 | BOX; TAPE AND REEL | 2 FORM C | NO | Gold (Au) | SOLDER | 7.4 mm | 8.4 mm | 15 mm | 15mm x 7.4mm x 8.4mm | PANASONIC CORP | compliant | EAR99 | 8536.49.00.50 |