Filter Your Search
1 - 2 of 2 results
|
TXS0104ERGYR
Texas Instruments
|
$0.9633 | Yes | Yes | Active | 1.8 V | OPEN-DRAIN | 4 | VOLTAGE LEVEL TRANSLATOR | ALSO HAS 2.3 TO 5.5V SUPPLY VOLTAGE AT PORT-B | 1 | LATCH | 10 µA | 3.6 V | 1.65 V | YES | INDUSTRIAL | S-PQCC-N14 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | HVQCCN | LCC14,.14SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 3.5 mm | 1 mm | 3.5 mm | TEXAS INSTRUMENTS INC | QFN | GREEN, PLASTIC, MO-241BA, QFN-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TXS0104ERGYRG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 1.8 V | OPEN-DRAIN | 4 | VOLTAGE LEVEL TRANSLATOR | ALSO HAS 2.3 TO 5.5V SUPPLY VOLTAGE AT PORT-B | 1 | LATCH | 10 µA | 3.6 V | 1.65 V | YES | INDUSTRIAL | S-PQCC-N14 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | HVQCCN | LCC14,.14SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 3.5 mm | 1 mm | 3.5 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC14/18,.14SQ,20 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |