Filter Your Search
1 - 2 of 2 results
![]() |
TXS0108EPWRG4
Texas Instruments
|
$1.0426 | Yes | Yes | Active | 2.5 V | 3-STATE | 8 | INTERFACE CIRCUIT | ALSO OPERATES WITH 1.65 TO 5.5 VOLT | 1 | 8 µA | 3.6 V | 1.2 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 6.5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP20,.25 | 20 | compliant | 8542.39.00.01 | Texas Instruments | |||
![]() |
TXS0108EPWR
Texas Instruments
|
$1.0751 | Yes | Yes | Active | 2.5 V | 3-STATE | 8 | INTERFACE CIRCUIT | ALSO OPERATES WITH 1.65 TO 5.5 VOLT | 1 | 8 µA | 3.6 V | 1.2 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 6.5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-20 | 20 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 |