Filter Your Search
1 - 1 of 1 results
|
TXS2SA-LT-4.5V-1-X
Panasonic Electronic Components
|
$4.2042 | Active | 4.5 V | 70 mW | 289 Ω | 110 V | 1 A | 200000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | LOW PROFILE | 16 mA | 3.6 V | 3.6 V | 6.75 V | 30W@110VDC | 1A@110VDC | 100 mΩ | Random | 1 GΩ | 5 ms | 5 ms | BSI; CUL; UL | -40 °C | 70 °C | DC | Silver Palladium | GOLD | SURFACE MOUNT-STRAIGHT | 10 | BOX; TR, PLASTIC, 15 INCH | 2 FORM C | IP67; RT3 | NO | SOLDER | 7.4 mm | 8.4 mm | 15 mm | 15mm x 7.4mm x 8.4mm | PANASONIC CORP | compliant | EAR99 | 8536.49.00.50 | Panasonic |