Filter Your Search
1 - 1 of 1 results
|
TXS2SL-24V-Z
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 70 mW | 8.229 kΩ | 110 V | 1 A | 200000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 2 mA | 19.2 V | 2.4 V | 24 V | 1A@110VDC | 5 ms | 5 ms | BSI; CSA; UL | -40 °C | 70 °C | DC | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | SOLDER | 7.4 mm | 8.2 mm | 15 mm | 15mm x 7.4mm x 8.2mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 |