Filter Your Search
1 - 3 of 3 results
|
TXS2SL-L2-1.5V-X
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 70 mW | 32.1 Ω | 110 V | 1 A | 200000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 47 mA | 1.2 V | 1.2 V | 1.5 V | 1A@110VDC | 5 ms | 5 ms | BSI; CSA; UL | -40 °C | 70 °C | DC | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | SOLDER | 7.4 mm | 8.4 mm | 15 mm | 15mm x 7.4mm x 8.4mm | PANASONIC CORP | compliant | EAR99 | 8536.49.00.50 | |||
|
TXS2SL-L2-1.5V-Z
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 70 mW | 32.1 Ω | 110 V | 1 A | 200000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 46 mA | 1.2 V | 1.2 V | 1.5 V | 1A@110VDC | 5 ms | 5 ms | BSI; CSA; UL | -40 °C | 70 °C | DC | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | SOLDER | 7.4 mm | 8.2 mm | 15 mm | 15mm x 7.4mm x 8.2mm | PANASONIC CORP | compliant | EAR99 | 8536.49.00.50 | ROHS COMPLIANT | ||
|
TXS2SL-L2-1.5V
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 70 mW | 32.1 Ω | 110 V | 1 A | 200000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 46 mA | 1.2 V | 1.2 V | 1.5 V | 1A@110VDC | 5 ms | 5 ms | BSI; CSA; UL | -40 °C | 70 °C | DC | SURFACE MOUNT-STRAIGHT | TUBE | NO | SOLDER | 7.4 mm | 8.2 mm | 15 mm | 15mm x 7.4mm x 8.2mm | PANASONIC CORP | compliant | EAR99 | 8536.49.00.50 | ROHS COMPLIANT |