Filter Your Search
1 - 1 of 1 results
|
U18L1DARE
C&K
|
Check for Price | Yes | Active | 5 A | 28 V | 100000 Cycle(s) | 0.01 mΩ | SPST | HORIZONTAL | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 2A@250VAC | 0.4VA@20VDC | 5A@28VDC | 2 A | ON-(ON) | 250 V | 1400VAC V | 1 GΩ | e3 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | CHROME | BRIGHT CHROME | BRASS | 1/4-40 | COPPER ALLOY | GOLD OVER NICKEL | MAKE-BEFORE-BREAK | COIN SILVER | STAINLESS STEEL | 5 | EPOXY | MIL-STD | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER | 0.64 inch | 6.858 mm | 12.7 mm | 12.7 mm | 0.35 inch | 0.125 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.65 |