Parametric results for: u209b-m under Other Signal Circuits

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: u209bm
Select parts from the table below to compare.
Compare
Compare
U209B-MY
Atmel Corporation
Check for Price Yes Obsolete NO -13 V ANALOG CIRCUIT BIPOLAR 1 3 mA 16.8 V 13 V OTHER R-PDIP-T14 Not Qualified 100 °C -10 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 4.8 mm 7.62 mm ATMEL CORP DIP LEAD FREE, DIP-14 14 unknown 8542.39.00.01 Microchip
U209B-MFPG3Y
Atmel Corporation
Check for Price Yes Obsolete YES -13 V ANALOG CIRCUIT BIPOLAR 1 3 mA 16.8 V 13 V OTHER R-PDSO-G16 Not Qualified 100 °C -10 °C 16 PLASTIC/EPOXY LSOP SOP16,.25 RECTANGULAR SMALL OUTLINE, LOW PROFILE GULL WING 1.27 mm DUAL 9.925 mm 1.65 mm 3.81 mm ATMEL CORP SOIC LEAD FREE, SOP-16 16 unknown 8542.39.00.01 Microchip
U209B-MFPY
Atmel Corporation
Check for Price Yes Obsolete YES -13 V ANALOG CIRCUIT BIPOLAR 1 3 mA 16.8 V 13 V OTHER R-PDSO-G16 Not Qualified e3 1 100 °C -10 °C 260 16 PLASTIC/EPOXY LSOP SOP16,.25 RECTANGULAR SMALL OUTLINE, LOW PROFILE MATTE TIN GULL WING 1.27 mm DUAL 9.925 mm 1.65 mm 3.81 mm ATMEL CORP SOIC LEAD FREE, SOP-16 16 unknown 8542.39.00.01 Microchip