Filter Your Search
1 - 10 of 17 results
|
U243
Texas Instruments
|
Check for Price | No | Obsolete | N-CHANNEL | NO | JUNCTION | 400 mW | e0 | 200 °C | Tin/Lead (Sn/Pb) | NATIONAL SEMICONDUCTOR CORP | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
U2432B
Telefunken Microelectronics Gmbh
|
Check for Price | Obsolete | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
U243B
Temic Semiconductors
|
Check for Price | Transferred | NO | 8 | BIPOLAR | 1 | INDUSTRIAL | R-PDIP-T8 | Not Qualified | 95 °C | -40 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | PLASTIC, DIP-8 | unknown | CONSUMER CIRCUIT | 11 mA | 15 V | 9 V | |||||||||||||||||||||||||||||||||
|
U2432
TURCK Inc
|
Check for Price | Active | HANS TURCK GMBH & CO KG | unknown | CIRCULAR CONNECTOR | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
U2436
TURCK Inc
|
Check for Price | Active | HANS TURCK GMBH & CO KG | unknown | CIRCULAR CONNECTOR | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
U2435
TURCK Inc
|
Check for Price | Active | HANS TURCK GMBH & CO KG | unknown | CIRCULAR CONNECTOR | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
U2434-1
TURCK Inc
|
Check for Price | Active | 105 °C | -40 °C | 1.5 mm | HANS TURCK GMBH & CO KG | unknown | CE, CSA, NEMA, UL | TIN | COPPER ALLOY | M12 FEMALE | M12 MALE | CABLE ASSEMBLY | STRANDED | 0.34 mm2 | NO | 5.33 mm | NO | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 4 | 4 A | 250 V | NO | 19X0.0058 | 22 AWG | FLEXIBLE CORD AND FIXTURE WIRE | ||||||||||||||||||||||||||||
|
U2431-2
TURCK Inc
|
Check for Price | Active | 105 °C | -40 °C | 4 mm | HANS TURCK GMBH & CO KG | unknown | CE, CSA, NEMA, UL | TIN | COPPER ALLOY | M12 FEMALE | M12 MALE | CABLE ASSEMBLY | STRANDED | 0.34 mm2 | NO | 5.33 mm | NO | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 4 | 4 A | 250 V | NO | 19X0.0058 | 22 AWG | FLEXIBLE CORD AND FIXTURE WIRE | ||||||||||||||||||||||||||||
|
U2436-40
TURCK Inc
|
Check for Price | Active | HANS TURCK GMBH & CO KG | unknown | CIRCULAR CONNECTOR | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
U2433-1
TURCK Inc
|
Check for Price | Active | 105 °C | -40 °C | 600 µm | HANS TURCK GMBH & CO KG | unknown | CE, CSA, NEMA, UL | TIN | COPPER ALLOY | M12 FEMALE | M12 MALE | CABLE ASSEMBLY | STRANDED | 0.34 mm2 | NO | 5.33 mm | NO | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 4 | 4 A | 250 V | NO | 19X0.0058 | 22 AWG | FLEXIBLE CORD AND FIXTURE WIRE |