Filter Your Search
1 - 2 of 2 results
|
U6801B-FP
Temic Semiconductors
|
Check for Price | No | Transferred | 5 V | 1 | INTERFACE CIRCUIT | BIPOLAR | 1 | 5.25 V | 4.75 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e0 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | TEMIC SEMICONDUCTORS | SO-8 | unknown | 8542.39.00.01 | ||||||||
|
U6801B-FP
Atmel Corporation
|
Check for Price | No | No | Obsolete | 5 V | 1 | INTERFACE CIRCUIT | BIPOLAR | 1 | 5.25 V | 4.75 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e0 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | LSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.925 mm | 1.65 mm | 3.8 mm | ATMEL CORP | LSOP, SOP8,.25 | compliant | 8542.39.00.01 | SOIC | 8 |