Filter Your Search
1 - 10 of 12 results
|
UPC1093G-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | 2.495 V | 2.44 V | 2.55 V | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 64.892 ppm/°C | OTHER | R-PDSO-G8 | e6 | Not Qualified | 85 °C | -20 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | GULL WING | 1.27 mm | DUAL | 4.4 mm | 1.8 mm | NEC ELECTRONICS CORP | SOIC | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
UPC1093G-1-E1-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | TWO TERMINAL VOLTAGE REFERENCE | e6 | TIN BISMUTH | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | |||||||||||||||||||||||||||||||||||
|
UPC1093G-E1
Renesas Electronics Corporation
|
Check for Price | No | Active | 1 | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | BIPOLAR | R-PDSO-G8 | 85 °C | -20 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 4.4 mm | 5.2 mm | 1.8 mm | RENESAS ELECTRONICS CORP | SOP-8 | unknown | EAR99 | 8542.39.00.01 | Renesas Electronics | ||||||||||||||||||
|
UPC1093G-E2-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 1 | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | BIPOLAR | R-PDSO-G8 | 85 °C | -20 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | GULL WING | 1.27 mm | DUAL | 4.4 mm | 5.2 mm | 1.8 mm | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | ||||||||||||||||
|
UPC1093G-T1
Renesas Electronics Corporation
|
Check for Price | Obsolete | 1 | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | BIPOLAR | R-PDSO-G8 | 85 °C | -20 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 4.4 mm | 5.2 mm | 1.8 mm | RENESAS ELECTRONICS CORP | SOP-8 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
UPC1093G-T2
Renesas Electronics Corporation
|
Check for Price | Obsolete | RENESAS ELECTRONICS CORP | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
UPC1093G
NEC Electronics Group
|
Check for Price | Obsolete | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | R-PDSO-G8 | Not Qualified | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 4.4 mm | 5.2 mm | 1.8 mm | NEC ELECTRONICS CORP | SOIC | SOP, | 8 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
UPC1093G-E1-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 1 | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | BIPOLAR | R-PDSO-G8 | 85 °C | -20 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | GULL WING | 1.27 mm | DUAL | 4.4 mm | 5.2 mm | 1.8 mm | RENESAS ELECTRONICS CORP | SOP-8 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | ||||||||||||||||
|
UPC1093G
Renesas Electronics Corporation
|
Check for Price | No | Active | 2.495 V | 2.495 V | 36 V | 100 mA | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 100 ppm/°C | OTHER | R-PDSO-G8 | e0 | Not Qualified | 85 °C | -20 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 4.4 mm | 5.2 mm | 1.8 mm | RENESAS ELECTRONICS CORP | SOIC | SOP, SOP8,.25 | 8 | compliant | 5A002 | 8542.39.00.01 | |||||||
|
UPC1093G-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 2.495 V | 2.44 V | 2.55 V | 100 mA | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 64.892 ppm/°C | OTHER | R-PDSO-G8 | e6 | Not Qualified | 85 °C | -20 °C | 260 | 10 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | GULL WING | 1.27 mm | DUAL | 4.4 mm | 1.8 mm | RENESAS ELECTRONICS CORP | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics |