Filter Your Search
1 - 10 of 12 results
|
UPD789177GBA2-XXX-8ES
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 8 | 10 MHz | 10 MHz | 31 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT MINIMUM 1.8V | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NEC ELECTRONICS AMERICA INC | 10 X 10 MM, PLASTIC, LQFP-44 | compliant | 8542.31.00.01 | |||||||||||||||
|
UPD789177GB(A2)-XXX-8ES
NEC Electronics Group
|
Check for Price | No | Obsolete | 8 | 5 MHz | 5 MHz | 31 | YES | 5 V | MICROCONTROLLER | MOS | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G44 | Not Qualified | e0 | 125 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NEC ELECTRONICS CORP | 10 X 10 MM, PLASTIC, LQFP-44 | compliant | 8542.31.00.01 | QFP | 44 | ||||||||||||||
|
UPD789177GB(A1)-XXX-8ES
NEC Electronics Group
|
Check for Price | No | Obsolete | 8 | 5 MHz | 5 MHz | 31 | YES | 5 V | MICROCONTROLLER | MOS | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 110 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NEC ELECTRONICS CORP | 10 X 10 MM, PLASTIC, LQFP-44 | compliant | 8542.31.00.01 | QFP | 44 | ||||||||||||||
|
UPD789177GB(A)-XXX-8ES
NEC Electronics Group
|
Check for Price | No | Obsolete | 8 | 10 MHz | 10 MHz | 31 | YES | 5 V | MICROCONTROLLER | MOS | ALSO OPERATES AT 1.8V MIN SUPPLY | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NEC ELECTRONICS CORP | 10 X 10 MM, PLASTIC, LQFP-44 | compliant | 8542.31.00.01 | QFP | 44 | |||||||||||||
|
UPD789177GB-XXX-8ES
NEC Electronics Group
|
Check for Price | No | Obsolete | 8 | 10 MHz | 10 MHz | 31 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT MINIMUM 1.8V | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NEC ELECTRONICS CORP | 10 X 10 MM, PLASTIC, LQFP-44 | compliant | 8542.31.00.01 | QFP | 44 | |||||||||||||
|
UPD789177GB(A1)-XXX-8ES
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 8 | 5 MHz | 24576 | 512 | UPD78K0 | 10 MHz | 31 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8 V MIN SUPPLY AT 1.25 MHZ | NO | NO | NO | YES | 8 | YES | MROM | 8 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 110 °C | -40 °C | AEC-Q100 | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | LQFP, QFP44,.47SQ,32 | unknown | 8542.31.00.01 | LQFP | 44 | PLQP0044GC | Renesas Electronics | ||
|
UPD789177GB-XXX-8ES-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 10 MHz | 24576 | 512 | UPD78K0 | 10 MHz | 31 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8 V MIN SUPPLY AT 1.25 MHZ | NO | NO | NO | YES | 8 | YES | MROM | 8 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e6 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | TIN BISMUTH | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | LQFP, QFP44,.47SQ,32 | compliant | 8542.31.00.01 | LQFP | 44 | PLQP0044GC-C44 | Renesas Electronics | |||
|
UPD789177GB-XXX-8ES-A
NEC Electronics Group
|
Check for Price | Yes | Yes | Transferred | 8 | 10 MHz | 10 MHz | 31 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT MINIMUM 1.8V | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e6 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN BISMUTH | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NEC ELECTRONICS CORP | LQFP, | compliant | 8542.31.00.01 | QFP | 44 | ||||||||||||
|
UPD789177GBA1-XXX-8ES
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 8 | 10 MHz | 10 MHz | 31 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT MINIMUM 1.8V | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NEC ELECTRONICS AMERICA INC | 10 X 10 MM, PLASTIC, LQFP-44 | compliant | 8542.31.00.01 | |||||||||||||||
|
UPD789177GBA-XXX-8ES
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 8 | 10 MHz | 10 MHz | 31 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT MINIMUM 1.8V | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NEC ELECTRONICS AMERICA INC | 10 X 10 MM, PLASTIC, LQFP-44 | compliant | 8542.31.00.01 |