Filter Your Search
1 - 3 of 3 results
|
UPD78F1213GB-GAF-AX
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 16 | 40 MHz | 32768 | 1536 | UPD78K0R | 20 MHz | 37 | YES | 4 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | FLASH | 8.4 mA | 5.5 V | 4 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e4 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | NICKEL PALLADIUM GOLD | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | LQFP | LQFP, QFP44,.47SQ,32 | 44 | PLQP0044GC | compliant | 8542.31.00.01 | Renesas Electronics | ||
|
UPD78F1213MC-GAA-AX
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 16 | 40 MHz | 32768 | 1536 | UPD78K0R | 20 MHz | 31 | YES | 4 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | FLASH | 8.4 mA | 5.5 V | 4 V | INDUSTRIAL | R-PDSO-G38 | Not Qualified | e4 | 85 °C | -40 °C | 38 | PLASTIC/EPOXY | SSOP | SSOP38,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 7.62 mm | 12.3 mm | RENESAS ELECTRONICS CORP | SSOP | SSOP, SSOP38,.3 | 38 | PRSP0038JA | compliant | 8542.31.00.01 | Renesas Electronics | ||
|
UPD78F1213GA-HAA-AX
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 16 | 40 MHz | 32768 | 1536 | UPD78K0R | 20 MHz | 41 | YES | 4 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | FLASH | 8.4 mA | 5.5 V | 4 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e4 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | TFQFP | TFQFP, TQFP48,.35SQ | 48 | PTQP0048KC | compliant | 8542.31.00.01 | Renesas Electronics |