Filter Your Search
1 - 2 of 2 results
|
UA139AFM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 4 mV | 2 mA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | 36 V | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DFP | FL14,.3 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DFP, FL14,.3 | compliant | EAR99 | 8542.39.00.01 | |||
|
UA139AFMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 4 mV | 2 mA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | 36 V | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DFP | FL14,.3 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DFP, FL14,.3 | compliant | EAR99 | 8542.39.00.01 |