Filter Your Search
1 - 2 of 2 results
|
UA7805KMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 25 V | 7 V | 5 V | 2 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.05 % | 0.1 % | 1 | 5.35 V | 4.65 V | BIPOLAR | 7 % | O-XBFM-P2 | e0 | Not Qualified | 150 °C | -55 °C | 38535Q/M;38534H;883B | 2 | UNSPECIFIED | BFM | TO-204/-3 | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | TO-204AA | , TO-204/-3 | 2 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||
|
UA7805KM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 35 V | 8 V | 5 V | 2 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.05 % | 0.1 % | 1 | BIPOLAR | 7 % | O-XBFM-P2 | e0 | Not Qualified | 150 °C | -55 °C | 2 | UNSPECIFIED | BFM | TO-204/-3 | ROUND | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | PIN/PEG | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | TO-204AA | , TO-204/-3 | 2 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |