Filter Your Search
1 - 10 of 35 results
|
UA7815CU
Philips Semiconductors
|
Check for Price | Obsolete | NO | BIPOLAR | 30 V | 17.5 V | 1 | 1 A | 5 % | R-PSFM-T3 | Not Qualified | 3 | PLASTIC/EPOXY | SFM | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SIGNETICS CORP | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | 15.75 V | 14.25 V | 15 V | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | ||||||||||||||||||||||||||
|
UA7815Y
Texas Instruments
|
Check for Price | Obsolete | YES | BIPOLAR | 30 V | 17.5 V | 1 | 1.5 A | R-XUUC-N3 | Not Qualified | 3 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | TEXAS INSTRUMENTS INC | DIE, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | 15 V | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | DIE | 3 | 150 °C | -40 °C | |||||||||||||||||||||||||
|
UA7815UCQM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | NO | BIPOLAR | FIXED | 0.3 % | 0.3 % | 1 | 1.5 A | 5 % | Not Qualified | e0 | 3 | PLASTIC/EPOXY | SIP3,.1TB | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | , SIP3,.1TB | compliant | EAR99 | 8542.39.00.01 | 15 V | 125 °C | 3.1 V | 35 V | ||||||||||||||||||||||||||
|
UA7815CKTTRG3
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | YES | BIPOLAR | FIXED | 30 V | 17.5 V | 0.3 % | 0.3 % | 1 | 1 | 1.5 A | 5 % | R-PSSO-G3 | Not Qualified | e3 | 3 | 245 | 30 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 2.54 mm | SINGLE | 10.16 mm | 5.08 mm | 9.015 mm | TEXAS INSTRUMENTS INC | TO-263, SMSIP3H,.55TB | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | 15.75 V | 14.25 V | 15 V | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | D2PAK | 4 | 125 °C | 2 V | 35 V | ||||
|
JUA7815
Thomson-CSF Compsants Specific
|
Check for Price | Obsolete | THOMSON-CSF COMPSANTS SPECIFIC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
UA7815CKC
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | NO | BIPOLAR | 30 V | 17.5 V | 1 | 1.5 A | R-PSFM-T3 | COMMERCIAL | e3 | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | PLASTIC, TO-220, 3 PIN | unknown | Fixed,Positive,Single Output,Standard Drop | 15.75 V | 14.25 V | 15 V | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | SFM | 3 | 125 °C | ||||||||||||||||||||
|
UA7815CKC1
Texas Instruments
|
Check for Price | No | Obsolete | NO | BIPOLAR | FIXED | 0.3 % | 1 | 5 % | Not Qualified | 3 | PLASTIC/EPOXY | SIP3,.1TB | 2.54 mm | SINGLE | TEXAS INSTRUMENTS INC | , SIP3,.1TB | not_compliant | EAR99 | 8542.39.00.01 | 15 V | 125 °C | ||||||||||||||||||||||||||||||||
|
UA7815CU
Signetics
|
Check for Price | Obsolete | NO | BIPOLAR | 30 V | 17.5 V | 1 | 1 A | 5 % | R-PSFM-T3 | Not Qualified | 3 | PLASTIC/EPOXY | SFM | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SIGNETICS CORP | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | 15.75 V | 14.25 V | 15 V | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | ||||||||||||||||||||||||||
|
UA7815CKCSE3
Rochester Electronics LLC
|
Check for Price | Yes | Active | NO | BIPOLAR | 30 V | 17.5 V | 1 | 1.5 A | R-PSFM-T3 | COMMERCIAL | e3 | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN | unknown | Fixed,Positive,Single Output,Standard Drop | 15.75 V | 14.25 V | 15 V | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | SFM | 3 | 125 °C | |||||||||||||||||||||
|
UA7815CKC
Texas Instruments
|
Check for Price | No | Yes | Obsolete | NO | BIPOLAR | FIXED | 30 V | 17.5 V | 0.3 % | 0.3 % | 1 | 1 | 1.5 A | 5 % | R-PSFM-T3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | TUBE | THROUGH-HOLE | 2.54 mm | SINGLE | TEXAS INSTRUMENTS INC | PLASTIC, TO-220, 3 PIN | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | 15.75 V | 14.25 V | 15 V | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | SFM | 3 | 125 °C | 2 V | 35 V | Texas Instruments |