Filter Your Search
1 - 10 of 52 results
|
UA78L15AWV
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 15 V | 1 | NO | FIXED | BIPOLAR | 5 % | e0 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | NO | Tin/Lead (Sn/Pb) | 1.27 mm | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | , SIP3,.1,50 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||
|
UA78L15ACLPP1
Texas Instruments
|
Check for Price | No | Obsolete | 15 V | 3.3 V | 100 mA | 1 | NO | FIXED | 35 V | 0.3 % | 0.15 % | BIPOLAR | 5 % | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | NO | 1.27 mm | SINGLE | TEXAS INSTRUMENTS INC | , SIP3,.1,50 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||
|
UA78L15CPKR
Texas Instruments
|
Check for Price | No | Obsolete | 30 V | 17.5 V | 15 V | 4 V | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.3 % | 0.15 % | 1 | 16.5 V | 13.5 V | BIPOLAR | 10 % | R-PSSO-F3 | Not Qualified | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-243 | RECTANGULAR | SMALL OUTLINE | TR | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | TEXAS INSTRUMENTS INC | , TO-243 | not_compliant | EAR99 | 8542.39.00.01 | SOT-89 | 3 | Fixed,Positive,Single Output,Standard Drop | ||||||
|
UA78L15CJG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 15 V | 4 V | 100 mA | 1 | NO | FIXED | 35 V | 0.3 % | 0.15 % | BIPOLAR | 10 % | R-XDIP-T8 | 125 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
UA78L15ACDB
NXP Semiconductors
|
Check for Price | Obsolete | 30 V | 17.5 V | 15 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 15.75 V | 14.25 V | BIPOLAR | 5 % | O-MBCY-W3 | Not Qualified | 3 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | SIGNETICS CORP | , | unknown | EAR99 | 8542.39.00.01 | TO-39 | 3 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||||||||
|
UA78L15ACDB
Philips Semiconductors
|
Check for Price | Obsolete | 30 V | 17.5 V | 15 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 15.75 V | 14.25 V | BIPOLAR | 5 % | O-MBCY-W3 | Not Qualified | 3 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | SIGNETICS CORP | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||||||||||
|
UA78L15CDR
Texas Instruments
|
Check for Price | No | Obsolete | 30 V | 17.5 V | 15 V | 4 V | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.3 % | 0.15 % | 1 | 16.5 V | 13.5 V | BIPOLAR | 10 % | R-PDSO-G8 | Not Qualified | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOP, SOP8,.25 | not_compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | Fixed,Positive,Single Output,Standard Drop | |||||
|
UA78L15ACLP3
Texas Instruments
|
Check for Price | No | Obsolete | 15 V | 3.3 V | 100 mA | 1 | NO | FIXED | 35 V | 0.3 % | 0.15 % | BIPOLAR | 5 % | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | NO | 1.27 mm | SINGLE | TEXAS INSTRUMENTS INC | , SIP3,.1,50 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||
|
UA78L15ACPKR
Texas Instruments
|
Check for Price | Obsolete | 30 V | 17.5 V | 15 V | 3.3 V | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.3 % | 0.15 % | 1 | 15.75 V | 14.25 V | BIPOLAR | 5 % | R-PSSO-F3 | e3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | TO-243 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | TEXAS INSTRUMENTS INC | , TO-243 | unknown | EAR99 | 8542.39.00.01 | SOT-89 | 3 | Fixed,Positive,Single Output,Standard Drop | |||||||
|
UA78L15CLPP3
Texas Instruments
|
Check for Price | No | Obsolete | 15 V | 4 V | 100 mA | 1 | NO | FIXED | 35 V | 0.3 % | 0.15 % | BIPOLAR | 10 % | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | NO | 1.27 mm | SINGLE | TEXAS INSTRUMENTS INC | , SIP3,.1,50 | not_compliant | EAR99 | 8542.39.00.01 |