Filter Your Search
1 - 4 of 4 results
|
UB15KKW015F-JF
NKK Switches
|
$9.6626 | Yes | Yes | Active | 5 A | 30 V | 10000 Cycle(s) | 0.05 mΩ | SPDT | MOMENTARY | GOLD | PUSHBUTTON SWITCH | SQUARE BUTTON TYPE | CSA; UL | 5A@250VAC | 5A@30VDC | 5 A | ON-(ON) | 250 V | 1500VAC V | 200 MΩ | 1.9 N | -20 °C | 70 °C | PANEL MOUNT | PHOSPHOR BRONZE | 2.3 mm | COPPER/SILVER ALLOY | GOLD | BREAK-BEFORE-MAKE | COPPER/SILVER ALLOY | GLASS FILLED POLYAMIDE | GREEN LED | GLASS FILLED LIQUID CRYSTAL POLYMER | 5 | EPOXY TERMINAL SEALED; MOISTURE PROOF | NO | PHOSPHOR BRONZE | SOLDER | 0.098 inch | 10 mm | 17.8 mm | 0.197 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | NKK Switches | |||
|
UB15KKW015F-JJ
NKK Switches
|
$9.7544 | Yes | Yes | Active | 5 A | 30 V | 10000 Cycle(s) | 0.05 mΩ | SPDT | MOMENTARY | GOLD | PUSHBUTTON SWITCH | SQUARE BUTTON TYPE | CSA; UL | 5A@250VAC | 5A@30VDC | 5 A | ON-(ON) | 250 V | 1500VAC V | 200 MΩ | 1.9 N | -20 °C | 70 °C | PANEL MOUNT | PHOSPHOR BRONZE | 2.3 mm | COPPER/SILVER ALLOY | GOLD | BREAK-BEFORE-MAKE | COPPER/SILVER ALLOY | GLASS FILLED POLYAMIDE | GREEN LED | GLASS FILLED LIQUID CRYSTAL POLYMER | 5 | EPOXY TERMINAL SEALED; MOISTURE PROOF | NO | PHOSPHOR BRONZE | SOLDER | 0.098 inch | 10 mm | 17.8 mm | 0.197 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | NKK Switches | |||
|
UB15KKW015F-FJ
NKK Switches
|
$9.7544 | Yes | Yes | Active | 5 A | 30 V | 10000 Cycle(s) | 0.05 mΩ | SPDT | MOMENTARY | GOLD | PUSHBUTTON SWITCH | SQUARE BUTTON TYPE | CSA; UL | 5A@250VAC | 5A@30VDC | 5 A | ON-(ON) | 250 V | 1500VAC V | 200 MΩ | 1.9 N | -20 °C | 70 °C | PANEL MOUNT | PHOSPHOR BRONZE | 2.3 mm | COPPER/SILVER ALLOY | GOLD | BREAK-BEFORE-MAKE | COPPER/SILVER ALLOY | GLASS FILLED POLYAMIDE | GREEN LED | GLASS FILLED LIQUID CRYSTAL POLYMER | 5 | EPOXY TERMINAL SEALED; MOISTURE PROOF | NO | PHOSPHOR BRONZE | SOLDER | 0.098 inch | 10 mm | 17.8 mm | 0.197 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | ||||
|
UB15KKW015F-FF
NKK Switches
|
$10.5890 | Yes | Yes | Active | 5 A | 30 V | 10000 Cycle(s) | SPDT | MOMENTARY | PUSHBUTTON SWITCH | 5A@250VAC | 5A@30VDC | 5 A | 250 V | 1.9 N | -25 °C | 50 °C | PANEL MOUNT | GREEN LED | EPOXY TERMINAL SEALED | NO | SOLDER | 17.8 mm | 10 mm | 17.8 mm | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.90.31 | NKK Switches |