Filter Your Search
1 - 4 of 4 results
|
UC1543L/883BC
Unitrode Corporation
|
Check for Price | No | Obsolete | YES | YES | BIPOLAR | MILITARY | S-XQCC-N20 | e0 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | UNITRODE CORP | QCCN, LCC20,.35SQ | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
![]() |
UC1543L883B
Texas Instruments
|
Check for Price | Yes | No | Active | 10 V | 4.5 V | 40 V | 15 mA | +2.5V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | MILITARY | S-CQCC-N20 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 2.03 mm | TEXAS INSTRUMENTS INC | QCCN, LCC20,.35SQ | not_compliant | EAR99 | 8542.39.00.01 | QLCC | 20 | ||||||
![]() |
UC1543L
Texas Instruments
|
Check for Price | Yes | No | Active | 10 V | 4.5 V | 40 V | 15 mA | +2.5V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | MILITARY | S-CQCC-N20 | e0 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 2.03 mm | TEXAS INSTRUMENTS INC | QCCN, LCC20,.35SQ | not_compliant | EAR99 | 8542.39.00.01 | QLCC | 20 | |||||||
![]() |
UC1543L
Rochester Electronics LLC
|
Check for Price | No | No | Active | 10 V | 4.7 V | 40 V | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | MILITARY | S-CQCC-N20 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NOT SPECIFIED | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 2.03 mm | ROCHESTER ELECTRONICS INC | QCCN, | unknown | QLCC | 20 | Power Supply Support Circuit |