Filter Your Search
1 - 4 of 4 results
![]() |
UC1544J
Texas Instruments
|
Check for Price | No | No | Obsolete | 10 V | 4.7 V | 40 V | 15 mA | 1 | NO | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | MILITARY | R-GDIP-T18 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 22.606 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP18,.3 | 18 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
UC1544J/883B
Unitrode Corporation
|
Check for Price | No | Obsolete | 10 V | 4.5 V | 40 V | 15 mA | 1 | NO | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | BIPOLAR | MILITARY | R-CDIP-T16 | e0 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | UNITRODE CORP | DIP, DIP18,.3 | unknown | ||||||||||||||
![]() |
UC1544J
Rochester Electronics LLC
|
Check for Price | No | Obsolete | 10 V | 4.7 V | 40 V | 1 | NO | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | MILITARY | R-GDIP-T18 | e0 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 22.606 mm | 5.08 mm | ROCHESTER ELECTRONICS LLC | DIP | CERAMIC, DIP-18 | 18 | unknown | |||||||||
![]() |
UC1544J883B
Texas Instruments
|
Check for Price | No | No | Obsolete | 10 V | 4.7 V | 40 V | 1 | NO | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | MILITARY | R-GDIP-T18 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B | NOT SPECIFIED | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 22.606 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP18,.3 | 18 | not_compliant | EAR99 | 8542.39.00.01 |