Parametric results for: uc1708je under MOSFET Drivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: uc1708je
Select parts from the table below to compare.
Compare
Compare
UC1708JE883B
Texas Instruments
Check for Price Yes No Active 20 V STANDARD TOTEM-POLE 3 A 55 ns 75 ns BUFFER OR INVERTER BASED MOSFET DRIVER BIPOLAR NO 2 2 3 A 26 mA 35 V 5 V NO MILITARY R-GDIP-T16 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B 16 CERAMIC, GLASS-SEALED DIP DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 19.56 mm 5.08 mm 7.62 mm TEXAS INSTRUMENTS INC DIP CERAMIC, DIP-16 16 not_compliant EAR99 8542.39.00.01 Texas Instruments
UC1708JE
Texas Instruments
Check for Price Yes No Active 20 V STANDARD TOTEM-POLE 3 A 55 ns 75 ns BUFFER OR INVERTER BASED MOSFET DRIVER BIPOLAR NO 2 2 3 A 26 mA 35 V 5 V NO MILITARY R-GDIP-T16 Not Qualified e0 125 °C -55 °C 16 CERAMIC, GLASS-SEALED DIP DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 19.56 mm 5.08 mm 7.62 mm TEXAS INSTRUMENTS INC DIP DIP, DIP16,.3 16 not_compliant EAR99 8542.39.00.01 Texas Instruments