Filter Your Search
1 - 5 of 5 results
|
UC1825J
Texas Instruments
|
$16.6010 | Yes | No | Active | 15 V | 5.1 V | 20 V | 8.8 V | 5.05 V | 5.15 V | 2 A | 15 V | 12 V | 20 V | 33 mA | NO | PUSH-PULL | 1 MHz | CAN ALSO BE CONFIGURED IN CURRENT MODE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | MILITARY | R-GDIP-T16 | e0 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.56 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
UC1825J883B
Texas Instruments
|
$29.6194 | Yes | No | Active | 15 V | 5.1 V | 20 V | 8.8 V | 5.05 V | 5.15 V | 2 A | 15 V | 12 V | 20 V | 33 mA | NO | PUSH-PULL | 1 MHz | CAN ALSO BE CONFIGURED IN CURRENT MODE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | MILITARY | R-GDIP-T16 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.56 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
UC1825J/883BC
Unitrode Corporation
|
Check for Price | No | Obsolete | 30 V | 8.8 V | 2 A | 33 mA | NO | PUSH-PULL | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | MILITARY | R-GDIP-T16 | e0 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | UNITRODE CORP | DIP, DIP16,.3 | unknown | ||||||||||||||||||||
|
UC1825JQMLV
Texas Instruments
|
Check for Price | Obsolete | 12 V | 20 V | 12 V | 2.2 A | NO | PUSH-PULL | 1.15 MHz | CAN ALSO BE CONFIGURED IN CURRENT MODE | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class V | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
UC1825J/883B
Unitrode Corporation
|
Check for Price | Obsolete | 15 V | 30 V | 10 V | 2 A | 33 mA | NO | SINGLE | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MILITARY | R-CDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | UNITRODE CORP | DIP-16 | unknown |