Filter Your Search
1 - 2 of 2 results
|
UC2577TDKTTT-ADJ
Texas Instruments
|
$14.3399 | Yes | Obsolete | 5 V | 40 V | 3 V | 6 A | YES | BOOST | 62 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-PSSO-G5 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.7 mm | SINGLE | 8.925 mm | 10.16 mm | 4.83 mm | TEXAS INSTRUMENTS INC | D2PAK | TO-263, 5 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | ||
|
UC2577TDKTTT-ADJG3
Texas Instruments
|
$17.4352 | Yes | Obsolete | 5 V | 40 V | 3 V | 6 A | YES | BOOST | 62 kHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | BIPOLAR | AUTOMOTIVE | R-PSSO-G5 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.7 mm | SINGLE | 8.925 mm | 10.16 mm | 4.83 mm | TEXAS INSTRUMENTS INC | TO-263 | TO-263, SMSIP5H,.6,67TB | 2 | compliant | EAR99 | 8542.39.00.01 |