Filter Your Search
1 - 3 of 3 results
![]() |
UC2637DWTRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 15 V | YES | 500 mA | BRUSH DC MOTOR CONTROLLER | BIPOLAR | ALSO REQUIRES -2.5V TO -20V SUPPLY | 1 | 15 mA | 20 V | 2.5 V | OTHER | R-PDSO-G20 | Not Qualified | e4 | 2 | 85 °C | -25 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | compliant | EAR99 | 8542.39.00.01 | ||||||
![]() |
UC2637DWTR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 15 V | YES | 500 mA | BRUSH DC MOTOR CONTROLLER | BIPOLAR | ALSO REQUIRES -2.5V TO -20V SUPPLY | 1 | 15 mA | 20 V | 2.5 V | OTHER | R-PDSO-G20 | Not Qualified | e4 | 2 | 85 °C | -25 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
UC2637DWTR
Unitrode Corporation
|
Check for Price | Transferred | 15 V | YES | 500 mA | BRUSH DC MOTOR CONTROLLER | BIPOLAR | -20 V | -2.5 V | 1 | 15 mA | 20 V | 2.5 V | OTHER | R-PDSO-G20 | Not Qualified | 85 °C | -25 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | UNITRODE CORP | unknown |