Filter Your Search
1 - 1 of 1 results
|
UC2707NG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 20 V | STANDARD | TOTEM-POLE | 1.5 A | 65 ns | 50 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BIPOLAR | NO | 2 | 2 | 1.5 A | COMPLEMENTARY | 15 mA | 40 V | 5 V | NO | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 19.3 mm | 5.33 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | compliant | EAR99 | 8542.39.00.01 |