Filter Your Search
1 - 3 of 3 results
![]() |
UC2710N
Texas Instruments
|
$7.3552 | Yes | Yes | Active | 15 V | STANDARD | TOTEM-POLE | 500 mA | 80 ns | 70 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BIPOLAR | NO | 1 | 1 | 6 A | COMPLEMENTARY | 35 mA | 18 V | 4.7 V | NO | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 9.78 mm | 5.33 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
![]() |
UC2710NG4
Texas Instruments
|
$9.5238 | Yes | Obsolete | 15 V | STANDARD | TOTEM-POLE | 6 A | 80 ns | 70 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BIPOLAR | NO | 1 | COMPLEMENTARY | 35 mA | 18 V | 4.7 V | NO | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 9.81 mm | 5.33 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
UC2710N
Unitrode Corporation
|
Check for Price | No | Transferred | 15 V | 6 A | 80 ns | 70 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BIPOLAR | NO | 1 | 18 V | 4.7 V | NO | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | UNITRODE CORP | PLASTIC, DIP-8 | unknown |