Filter Your Search
1 - 2 of 2 results
|
UC2726N
Texas Instruments
|
Check for Price | No | No | Obsolete | 20 V | 1.5 A | HALF BRIDGE BASED PERIPHERAL DRIVER | BIPOLAR | UNDER VOLTAGE | 1 | SOURCE AND SINK | 35 V | 9 V | NO | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.3 mm | 5.33 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | PLASTIC, DIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
UC2726N
Unitrode Corporation
|
Check for Price | No | Transferred | 20 V | 750 mA | HALF BRIDGE BASED PERIPHERAL DRIVER | BIPOLAR | UNDER VOLTAGE | 1 | SOURCE AND SINK | 35 V | 8 V | NO | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | UNITRODE CORP | DIP-16 | unknown |