Filter Your Search
1 - 10 of 221 results
|
UC2823DWTR
Texas Instruments
|
$2.1165 | Yes | Yes | Active | 15 V | 5.1 V | 12 V | 10 V | 5.05 V | 5.15 V | 2 A | 15 V | 9.2 V | 12 V | 33 mA | YES | BUCK-BOOST | 1 MHz | CAN ALSO BE CONFIGURED IN CURRENT MODE | SWITCHING CONTROLLER | CURRENT/VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDSO-G16 | e4 | Not Qualified | 2 | 85 °C | -25 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.4 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
UC2825DWTR
Texas Instruments
|
$2.5858 | Yes | Yes | Active | 15 V | 5.1 V | 12 V | 8.8 V | 5.05 V | 5.15 V | 2 A | 15 V | 9.2 V | 12 V | 33 mA | YES | PUSH-PULL | 1 MHz | CAN ALSO BE CONFIGURED IN CURRENT MODE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G16 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||||||||
|
UC2823N
Texas Instruments
|
$2.7592 | Yes | Yes | Active | 15 V | 5.1 V | 12 V | 10 V | 5.05 V | 5.15 V | 2 A | 15 V | 9.2 V | 12 V | 33 mA | NO | BUCK-BOOST | 1 MHz | CAN ALSO BE CONFIGURED IN CURRENT MODE | SWITCHING CONTROLLER | CURRENT/VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDIP-T16 | e4 | Not Qualified | 85 °C | -25 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.305 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | GREEN, PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||||||||||||
|
UC2825DWG4
Texas Instruments
|
$2.9075 | Yes | Yes | Active | 15 V | 5.1 V | 12 V | 8.8 V | 5.05 V | 5.15 V | 2 A | 15 V | 9.2 V | 12 V | 33 mA | YES | PUSH-PULL | 1 MHz | CAN ALSO BE CONFIGURED IN CURRENT MODE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G16 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||||||||
|
UC2825AQDWRQ1
Texas Instruments
|
$4.2075 | Yes | Yes | Active | 12 V | 5.1 V | 22 V | 8.8 V | 5 V | 5.2 V | 2.2 A | 9.2 V | 22 V | YES | BUCK-BOOST | 1 MHz | CURRENT MODE OPERATION IA ALSO POSSIBLE | SWITCHING CONTROLLER | CURRENT/VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-PDSO-G16 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||||||||||
|
UC2823DW
Texas Instruments
|
$4.2430 | Yes | Yes | Active | 15 V | 5.1 V | 12 V | 10 V | 5.05 V | 5.15 V | 2 A | 15 V | 9.2 V | 12 V | 33 mA | YES | BUCK-BOOST | 1 MHz | CAN ALSO BE CONFIGURED IN CURRENT MODE | SWITCHING CONTROLLER | CURRENT/VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDSO-G16 | e4 | Not Qualified | 2 | 85 °C | -25 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, SOIC-16 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
UC2825AQDWREP
Texas Instruments
|
$4.3040 | Yes | Yes | Active | 12 V | 5.1 V | 22 V | 8.8 V | 5.05 V | 5.15 V | 2.2 A | 9.2 V | 22 V | YES | PUSH-PULL | 1 MHz | ALSO OPERATES IN CURRENT MODE | SWITCHING CONTROLLER | CURRENT/VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-PDSO-G16 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||||||||||
|
UC2825ADWTR
Texas Instruments
|
$4.3357 | Yes | Yes | Active | 12 V | 5.1 V | 22 V | 8.8 V | 5.05 V | 5.15 V | 2.2 A | 12 V | 9.2 V | 22 V | 36 mA | YES | PUSH-PULL | 1 MHz | CAN ALSO BE CONFIGURED IN CURRENT MODE | SWITCHING CONTROLLER | CURRENT/VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G16 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 1999-11-03 | |||||||||||||||||
|
UC2825DW
Texas Instruments
|
$4.3520 | Yes | Yes | Active | 15 V | 5.1 V | 12 V | 8.8 V | 5.05 V | 5.15 V | 2 A | 15 V | 9.2 V | 12 V | 33 mA | YES | PUSH-PULL | 1 MHz | CAN ALSO BE CONFIGURED IN CURRENT MODE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G16 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | TEXAS INSTRUMENTS INC | SOP, SOP16,.4 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||||||||||
|
UC282TDKTTT-ADJ
Texas Instruments
|
$4.4228 | Yes | Obsolete | 350 mV | 3 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 7.5 V | 0.33 % | 1 | 6 V | 1.2 V | BIPOLAR | R-PSSO-G5 | e3 | Not Qualified | 2 | 100 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.7 mm | SINGLE | 8.925 mm | 10.16 mm | 4.83 mm | TEXAS INSTRUMENTS INC | D2PAK | D2PAK-5 | 4 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | Adjustable,Positive,Single Output,Ldo |