Filter Your Search
1 - 2 of 2 results
|
UC2825BDWG4
Texas Instruments
|
$11.2442 | Yes | Yes | Active | 12 V | 5.1 V | 22 V | 11 V | 5.05 V | 5.15 V | 2.2 A | 12 V | 16 V | 22 V | 36 mA | YES | PUSH-PULL | 1 MHz | CAN ALSO BE CONFIGURED IN CURRENT MODE | SWITCHING CONTROLLER | CURRENT/VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | INDUSTRIAL | R-PDSO-G16 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.4 | 16 | compliant | EAR99 | 8542.39.00.01 | 1999-11-03 | Texas Instruments | ||
|
UC2825BDWG4
Rochester Electronics LLC
|
Check for Price | Yes | Active | 12 V | 20 V | 11 V | 2.2 A | YES | PUSH-PULL | 1.15 MHz | CAN ALSO BE CONFIGURED IN CURRENT MODE | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G16 | e3 | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 16 | unknown |