Filter Your Search
1 - 4 of 4 results
|
UC2825N
Unitrode Corporation
|
$2.8863 | No | Transferred | 15 V | 30 V | 10 V | 2 A | 33 mA | NO | SINGLE | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | INDUSTRIAL | R-PDIP-T16 | e0 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | UNITRODE CORP | DIP-16 | unknown | |||||||||||||||||||||
![]() |
UC2825N
Texas Instruments
|
$4.0790 | Yes | Yes | Active | 15 V | 5.1 V | 12 V | 8.8 V | 5.05 V | 5.15 V | 2 A | 15 V | 9.2 V | 12 V | 33 mA | NO | PUSH-PULL | 1 MHz | CAN ALSO BE CONFIGURED IN CURRENT MODE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDIP-T16 | e4 | Not Qualified | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.305 mm | 5.08 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, DIP-16 | compliant | DIP | 16 | EAR99 | 8542.39.00.01 | Texas Instruments | |||
![]() |
UC2825NG4
Texas Instruments
|
$4.1282 | Yes | Yes | Active | 15 V | 5.1 V | 12 V | 8.8 V | 5.05 V | 5.15 V | 2 A | 15 V | 9.2 V | 12 V | 33 mA | NO | PUSH-PULL | 1 MHz | CAN ALSO BE CONFIGURED IN CURRENT MODE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDIP-T16 | e4 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.305 mm | 5.08 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, DIP-16 | compliant | DIP | 16 | EAR99 | 8542.39.00.01 | Texas Instruments | |||
![]() |
UC2825N
Rochester Electronics LLC
|
Check for Price | Yes | Active | 15 V | 30 V | 8.8 V | 2 A | NO | PUSH-PULL | 1 MHz | CAN ALSO BE CONFIGURED IN CURRENT MODE | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDIP-T16 | e4 | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.305 mm | 5.08 mm | ROCHESTER ELECTRONICS INC | DIP, | unknown | DIP | 16 |