Filter Your Search
1 - 2 of 2 results
|
UC2842ANG4
Texas Instruments
|
$0.9520 | Yes | Yes | Active | 15 V | 5 V | 28 V | 11 V | 4.95 V | 5.05 V | 1 A | 11 V | 16 V | 28 V | 25 mA | NO | BUCK-BOOST | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | INDUSTRIAL | R-PDIP-T8 | e4 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.81 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | GREEN, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
UC2842ANG
onsemi
|
Check for Price | Yes | Obsolete | 15 V | 30 V | 11 V | 1 A | NO | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDIP-T8 | e3 | Not Qualified | 85 °C | -25 °C | 260 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 4.45 mm | ONSEMI | DIP | DIP-8 | 8 | unknown | EAR99 | 8542.39.00.01 |