Filter Your Search
1 - 2 of 2 results
|
UC2844BNG
onsemi
|
$0.4360 | Yes | Active | 15 V | 25 V | 12 V | 1 A | NO | SINGLE | 275 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDIP-T8 | e3 | Not Qualified | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | DIP | DIP7/8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 4.45 mm | ONSEMI | 8 LEAD PDIP | ROHS COMPLIANT, PLASTIC, DIP-8 | 8 | 626-05 | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||
|
UC2844BNG
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 15 V | 25 V | 12 V | 1 A | NO | SINGLE | 275 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDIP-T8 | e3 | NOT SPECIFIED | 85 °C | -25 °C | 260 | 40 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 4.45 mm | ROCHESTER ELECTRONICS LLC | DIP | ROHS COMPLIANT, PLASTIC, DIP-8 | 8 | unknown |