Filter Your Search
1 - 10 of 15 results
|
UC3637DWTR
Texas Instruments
|
$4.3421 | Yes | Yes | Active | 15 V | YES | 500 mA | BRUSH DC MOTOR CONTROLLER | BIPOLAR | ALSO REQUIRES -2.5V TO -20V SUPPLY | 1 | 15 mA | 20 V | 2.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 2 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
UC3637Q
Texas Instruments
|
$5.5515 | Yes | Obsolete | 15 V | YES | 500 mA | BRUSH DC MOTOR CONTROLLER | BIPOLAR | ALSO REQUIRES -2.5V TO -20V SUPPLY | 1 | 15 mA | 20 V | 2.5 V | COMMERCIAL | S-PQCC-J20 | Not Qualified | e3 | 2 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 8.965 mm | 4.57 mm | 8.965 mm | TEXAS INSTRUMENTS INC | QLCC | LCC-20 | 20 | compliant | EAR99 | 8542.39.00.01 | ||||
|
UC3637DW
Texas Instruments
|
$6.2949 | Yes | Yes | Active | 15 V | YES | 500 mA | BRUSH DC MOTOR CONTROLLER | BIPOLAR | ALSO REQUIRES -2.5V TO -20V SUPPLY | 1 | 15 mA | 20 V | 2.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 2 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
UC3637N
Texas Instruments
|
$7.1683 | Yes | Yes | Active | 15 V | NO | 500 mA | BRUSH DC MOTOR CONTROLLER | BIPOLAR | ALSO REQUIRES -2.5V TO -20V SUPPLY | 1 | 15 mA | 20 V | 2.5 V | COMMERCIAL | R-PDIP-T18 | Not Qualified | e4 | 70 °C | NOT APPLICABLE | NOT APPLICABLE | 18 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 22.48 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | GREEN, PLASTIC, DIP-18 | 18 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
UC3637DWG4
Texas Instruments
|
$7.3800 | No | Yes | Obsolete | 15 V | YES | 500 mA | BRUSH DC MOTOR CONTROLLER | BIPOLAR | ALSO REQUIRES -2.5V TO -20V SUPPLY | 1 | 15 mA | 20 V | 2.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 2 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | compliant | EAR99 | 8542.39.00.01 | |||
|
UC3637N
Unitrode Corporation
|
Check for Price | No | Transferred | NO | 500 mA | BRUSH DC MOTOR CONTROLLER | BIPOLAR | DUAL SUPPLY OPERATION | 1 | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | UNITRODE CORP | DIP-18 | unknown | ||||||||||||||||||
|
UC3637QG3
Texas Instruments
|
Check for Price | Yes | Obsolete | 15 V | YES | 500 mA | BRUSH DC MOTOR CONTROLLER | BIPOLAR | ALSO REQUIRES -2.5V TO -20V SUPPLY | 1 | 15 mA | 20 V | 2.5 V | COMMERCIAL | S-PQCC-J20 | Not Qualified | e3 | 2 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 8.965 mm | 4.57 mm | 8.965 mm | TEXAS INSTRUMENTS INC | QLCC | QCCJ, LDCC20,.4SQ | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
UC3637DWTRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 15 V | YES | 500 mA | BRUSH DC MOTOR CONTROLLER | BIPOLAR | ALSO REQUIRES -2.5V TO -20V SUPPLY | 1 | 15 mA | 20 V | 2.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 2 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | compliant | EAR99 | 8542.39.00.01 | |||
|
UC3637J
Texas Instruments
|
Check for Price | Yes | No | Active | 15 V | NO | 500 mA | BRUSH DC MOTOR CONTROLLER | BIPOLAR | ALSO REQUIRES -2.5V TO -20V SUPPLY | 1 | 15 mA | 20 V | 2.5 V | COMMERCIAL | R-GDIP-T18 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 24.38 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 18 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
UC3637NG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 15 V | NO | 500 mA | BRUSH DC MOTOR CONTROLLER | BIPOLAR | ALSO REQUIRES -2.5V TO -20V SUPPLY | 1 | 15 mA | 20 V | 2.5 V | COMMERCIAL | R-PDIP-T18 | Not Qualified | e4 | 70 °C | NOT APPLICABLE | NOT APPLICABLE | 18 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 22.48 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP20,.3 | 18 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |