Filter Your Search
1 - 3 of 3 results
|
UC3879DWTR
Texas Instruments
|
$4.5340 | Yes | Yes | Active | 12 V | 5 V | 20 V | 11 V | 4.92 V | 5.08 V | 100 mA | YES | BUCK-BOOST | 300 kHz | ALSO HAS CONTROL MODE OF IPK, ALSO HAS CONTROL TECHNIQUE OF RESONANT | SWITCHING CONTROLLER | CURRENT/VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G20 | e4 | Not Qualified | 2 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
UC3879DWTRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 12 V | 5 V | 18 V | 11 V | 4.92 V | 5.08 V | 100 mA | YES | PHASE-SHIFT | 240 kHz | ALSO HAS CONTROL MODE OF IPK, ALSO HAS CONTROL TECHNIQUE OF RESONANT | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G20 | e4 | Not Qualified | 2 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | compliant | EAR99 | 8542.39.00.01 | |||||
|
UC3879DWTR
Unitrode Corporation
|
Check for Price | Transferred | 12 V | 2.5 V | 18 V | 11 V | 100 mA | 33 mA | YES | PHASE-SHIFT | 300 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PHASE-SHIFT CONTROL | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | UNITRODE CORP | unknown |