Filter Your Search
1 - 10 of 10 results
|
UC3886N
Unitrode Corporation
|
Check for Price | No | Transferred | 12 V | 20 V | 10.3 V | 1.5 A | 15 mA | NO | SINGLE | 300 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T16 | e0 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | UNITRODE CORP | DIP-16 | unknown | |||||||||||||
|
UC3886DTRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 12 V | 20 V | 10.3 V | 1.5 A | YES | SINGLE | 110 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOP, SOP16,.25 | unknown | SOIC | 16 | EAR99 | 8542.39.00.01 | ||||||
|
UC3886D
Unitrode Corporation
|
Check for Price | No | Transferred | 12 V | 20 V | 10.3 V | 1.5 A | 15 mA | YES | SINGLE | 300 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G16 | e0 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | UNITRODE CORP | unknown | ||||||||||||||
|
UC3886NG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 12 V | 20 V | 10.3 V | 1.5 A | NO | BUCK | 400 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T16 | e4 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.3 mm | 5.33 mm | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | unknown | DIP | 16 | EAR99 | 8542.39.00.01 | ||||||
|
UC3886DTR
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 12 V | 20 V | 10.3 V | 1.5 A | YES | SINGLE | 110 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | GREEN, SOIC-16 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
UC3886DTR
Unitrode Corporation
|
Check for Price | Transferred | 12 V | 20 V | 10.3 V | 1.5 A | 15 mA | YES | SINGLE | 300 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | UNITRODE CORP | unknown | |||||||||||||||||||
|
UC3886J
Texas Instruments
|
Check for Price | Obsolete | 12 V | 20 V | 10.3 V | 1.5 A | NO | SINGLE | 300 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-GDIP-T16 | Not Qualified | 70 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | DIP | 16 | EAR99 | 8542.39.00.01 | |||||||||||||
|
UC3886DG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 12 V | 20 V | 10.3 V | 1.5 A | YES | SINGLE | 110 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G16 | e4 | Not Qualified | 2 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOP, SOP16,.25 | unknown | SOIC | 16 | EAR99 | 8542.39.00.01 | |||
|
UC3886D
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 12 V | 20 V | 10.3 V | 1.5 A | YES | BUCK | 400 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G16 | e4 | Not Qualified | 2 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | PLASTIC, SOIC-16 | unknown | EAR99 | 8542.39.00.01 | |||||
|
UC3886N
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 12 V | 20 V | 10.3 V | 1.5 A | NO | BUCK | 400 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T16 | e4 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.3 mm | 5.33 mm | TEXAS INSTRUMENTS INC | PLASTIC, DIP-16 | unknown | DIP | 16 | EAR99 | 8542.39.00.01 |